Parametric Equivalent

050AT3901VLF | |
|---|---|
DigiKey Part Number | 2639-050AT3901VLF-ND |
Manufacturer | |
Manufacturer Product Number | 050AT3901VLF |
Description | FIXED IND 3.9UH 9.5A 6 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Toroidal Inductor 9.5 A 6mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.625" Dia x 0.300" L (15.88mm x 7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050AT3901V | Gowanda Electronics | 0 | 2639-050AT3901V-ND | 13,66360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,66360 € | 683,18 € |
| Unit Price without VAT: | 13,66360 € |
|---|---|
| Unit Price with VAT: | 16,25968 € |


