Parametric Equivalent
Similar

050AT3303VC | |
|---|---|
DigiKey Part Number | 2639-050AT3303VC-ND |
Manufacturer | |
Manufacturer Product Number | 050AT3303VC |
Description | FIXED IND 330UH 1.69A 190 MOHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Toroidal Inductor 1.69 A 190mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Frequency - Self Resonant 800kHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.750" L x 0.400" W (19.05mm x 10.16mm) |
Current - Saturation (Isat) 1.2A | Height - Seated (Max) 0.312" (7.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050AT3303VCLF | Gowanda Electronics | 0 | 2639-050AT3303VCLF-ND | 26,60920 € | Parametric Equivalent |
| PTHF330-50VM | Delevan | 0 | PTHF330-50VM-ND | 28,34160 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,60920 € | 665,23 € |
| Unit Price without VAT: | 26,60920 € |
|---|---|
| Unit Price with VAT: | 31,66495 € |



