
050AT3303HMLF | |
|---|---|
DigiKey Part Number | 2639-050AT3303HMLF-ND |
Manufacturer | |
Manufacturer Product Number | 050AT3303HMLF |
Description | FIXED IND 330UH 1.69A 190 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Toroidal Inductor 1.69 A 190mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.660" Dia (16.76mm) | |
Height - Seated (Max) | 0.420" (10.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,05720 € | 802,86 € |
| Unit Price without VAT: | 16,05720 € |
|---|---|
| Unit Price with VAT: | 19,10807 € |

