
050AT2503VLF | |
|---|---|
DigiKey Part Number | 2639-050AT2503VLF-ND |
Manufacturer | |
Manufacturer Product Number | 050AT2503VLF |
Description | FIXED IND 250UH 1.84A 160 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 1.84 A 160mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Frequency - Self Resonant 1.5MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.625" Dia x 0.300" L (15.88mm x 7.62mm) |
Current - Saturation (Isat) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,66360 € | 683,18 € |
| Unit Price without VAT: | 13,66360 € |
|---|---|
| Unit Price with VAT: | 16,25968 € |

