Parametric Equivalent

050AT2503HC | |
|---|---|
DigiKey Part Number | 2639-050AT2503HC-ND |
Manufacturer | |
Manufacturer Product Number | 050AT2503HC |
Description | FIXED IND 250UH 1.84A 160 MOHM |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 1.84 A 160mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Frequency - Self Resonant 500kHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.750" Dia (19.05mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.425" (10.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050AT2503HCLF | Gowanda Electronics | 0 | 2639-050AT2503HCLF-ND | 24,22880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,22880 € | 605,72 € |
| Unit Price without VAT: | 24,22880 € |
|---|---|
| Unit Price with VAT: | 28,83227 € |


