
050AT2502SM | |
|---|---|
DigiKey Part Number | 2639-050AT2502SMTR-ND - Tape & Reel (TR) 2639-050AT2502SMCT-ND - Cut Tape (CT) 2639-050AT2502SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 050AT2502SM |
Description | FIXED IND 25UH 5.2A 20 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 5.2 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.700" L x 0.670" W (17.78mm x 17.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.402" (10.20mm) |
Current - Saturation (Isat) 5.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,51000 € | 10,51 € |
| 10 | 8,64500 € | 86,45 € |
| 25 | 7,99880 € | 199,97 € |
| 50 | 7,72400 € | 386,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 6,80147 € | 1.156,25 € |
| 340 | 6,41532 € | 2.181,21 € |
| 510 | 6,31051 € | 3.218,36 € |
| Unit Price without VAT: | 10,51000 € |
|---|---|
| Unit Price with VAT: | 12,50690 € |

