
050AT2502HMLF | |
|---|---|
DigiKey Part Number | 2639-050AT2502HMLF-ND |
Manufacturer | |
Manufacturer Product Number | 050AT2502HMLF |
Description | FIXED IND 25UH 5.2A 20 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 5.2 A 20mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.660" Dia (16.76mm) | |
Height - Seated (Max) | 0.420" (10.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,87260 € | 693,63 € |
| Unit Price without VAT: | 13,87260 € |
|---|---|
| Unit Price with VAT: | 16,50839 € |

