050AT2502H is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 17,09690 €
Datasheet
25 µH Shielded Toroidal Inductor 5.2 A 20mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050AT2502H

DigiKey Part Number
2639-050AT2502H-ND
Manufacturer
Manufacturer Product Number
050AT2502H
Description
FIXED IND 25UH 5.2A 20 MOHM TH
Customer Reference
Detailed Description
25 µH Shielded Toroidal Inductor 5.2 A 20mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
Radial
Size / Dimension
0.625" Dia (15.88mm)
Height - Seated (Max)
0.300" (7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5013,04140 €652,07 €
Unit Price without VAT:13,04140 €
Unit Price with VAT:15,51927 €