Parametric Equivalent
Similar

050AT2003SM | |
|---|---|
DigiKey Part Number | 2639-050AT2003SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 050AT2003SM |
Description | FIXED IND 200UH 1.97A 140 MOHM |
Customer Reference | |
Detailed Description | 200 µH Unshielded Toroidal Inductor 1.97 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.700" L x 0.670" W (17.78mm x 17.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.405" (10.28mm) |
Current - Saturation (Isat) 1.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050AT2003SMLF | Gowanda Electronics | 0 | 2639-050AT2003SMLFTR-ND | 9,68694 € | Parametric Equivalent |
| PTHF200-50SM | Delevan | 0 | DN3346-ND | 12,66220 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 9,68694 € | 1.646,78 € |
| Unit Price without VAT: | 9,68694 € |
|---|---|
| Unit Price with VAT: | 11,52746 € |



