050AT2003HM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 15,98440 €
Datasheet
200 µH Shielded Toroidal Inductor 1.97 A 140mOhm Max Radial, Horizontal Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050AT2003HM

DigiKey Part Number
2639-050AT2003HM-ND
Manufacturer
Manufacturer Product Number
050AT2003HM
Description
FIXED IND 200UH 1.97A 140 MOHM
Customer Reference
Detailed Description
200 µH Shielded Toroidal Inductor 1.97 A 140mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
140mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Horizontal Cylinder (Open)
Inductance
Supplier Device Package
Radial
Tolerance
±10%
Size / Dimension
0.660" Dia (16.76mm)
Current Rating (Amps)
Height - Seated (Max)
0.420" (10.67mm)
Current - Saturation (Isat)
1.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
050AT2003HMLFGowanda Electronics02639-050AT2003HMLF-ND15,98440 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5015,98440 €799,22 €
Unit Price without VAT:15,98440 €
Unit Price with VAT:19,02144 €