Parametric Equivalent

050AT2003HCLF | |
|---|---|
DigiKey Part Number | 2639-050AT2003HCLF-ND |
Manufacturer | |
Manufacturer Product Number | 050AT2003HCLF |
Description | FIXED IND 200UH 1.97A 140 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 µH Shielded Toroidal Inductor 1.97 A 140mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Frequency - Self Resonant 700kHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.750" Dia (19.05mm) |
Current - Saturation (Isat) 1.6A | Height - Seated (Max) 0.425" (10.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050AT2003HC | Gowanda Electronics | 0 | 2639-050AT2003HC-ND | 24,22880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,22880 € | 605,72 € |
| Unit Price without VAT: | 24,22880 € |
|---|---|
| Unit Price with VAT: | 28,83227 € |


