Parametric Equivalent

050AT1503HMLF | |
|---|---|
DigiKey Part Number | 2639-050AT1503HMLF-ND |
Manufacturer | |
Manufacturer Product Number | 050AT1503HMLF |
Description | FIXED IND 150UH 2.33A 100 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 2.33 A 100mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal Cylinder (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.660" Dia (16.76mm) |
Current Rating (Amps) | Height - Seated (Max) 0.420" (10.67mm) |
Current - Saturation (Isat) 1.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050AT1503HM | Gowanda Electronics | 0 | 2639-050AT1503HM-ND | 15,98440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,98440 € | 799,22 € |
| Unit Price without VAT: | 15,98440 € |
|---|---|
| Unit Price with VAT: | 19,02144 € |


