Parametric Equivalent

050AT1502V | |
|---|---|
DigiKey Part Number | 2639-050AT1502V-ND |
Manufacturer | |
Manufacturer Product Number | 050AT1502V |
Description | FIXED IND 15UH 6.7A 12 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Shielded Toroidal Inductor 6.7 A 12mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.625" Dia x 0.300" W (15.88mm x 7.62mm) |
Current - Saturation (Isat) 6.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050AT1502VLF | Gowanda Electronics | 0 | 2639-050AT1502VLF-ND | 13,55500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,55500 € | 677,75 € |
| Unit Price without VAT: | 13,55500 € |
|---|---|
| Unit Price with VAT: | 16,13045 € |


