
050AT1502H | |
|---|---|
DigiKey Part Number | 2639-050AT1502H-ND |
Manufacturer | |
Manufacturer Product Number | 050AT1502H |
Description | FIXED IND 15UH 6.7A 12 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Toroidal Inductor 6.7 A 12mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 12mOhm Max |
Mfr | Frequency - Self Resonant 30MHz |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.625" Dia (15.88mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,98220 € | 649,11 € |
| Unit Price without VAT: | 12,98220 € |
|---|---|
| Unit Price with VAT: | 15,44882 € |

