050AT1003VC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 23,10930 €
Datasheet
100 µH Shielded Toroidal Inductor 3.14 A 55mOhm Max Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050AT1003VC

DigiKey Part Number
2639-050AT1003VC-ND
Manufacturer
Manufacturer Product Number
050AT1003VC
Description
FIXED IND 100UH 3.14A 55 MOHM TH
Customer Reference
Detailed Description
100 µH Shielded Toroidal Inductor 3.14 A 55mOhm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.5MHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
Radial
Size / Dimension
0.750" L x 0.400" W (19.05mm x 10.16mm)
Height - Seated (Max)
0.312" (7.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2523,79680 €594,92 €
Unit Price without VAT:23,79680 €
Unit Price with VAT:28,31819 €