Parametric Equivalent
Similar

050AT1003V | |
|---|---|
DigiKey Part Number | 2639-050AT1003V-ND |
Manufacturer | |
Manufacturer Product Number | 050AT1003V |
Description | FIXED IND 100UH 3.14A 55 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 3.14 A 55mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.625" Dia x 0.300" L (15.88mm x 7.62mm) |
Current - Saturation (Isat) 2.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050AT1003VLF | Gowanda Electronics | 0 | 2639-050AT1003VLF-ND | 13,66360 € | Parametric Equivalent |
| PTHF100-50 | Delevan | 0 | PTHF100-50-ND | 18,82670 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,66360 € | 683,18 € |
| Unit Price without VAT: | 13,66360 € |
|---|---|
| Unit Price with VAT: | 16,25968 € |



