047T5006 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 39,73760 €
Datasheet
500 mH Unshielded Toroidal Inductor 28 mA 110Ohm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047T5006

DigiKey Part Number
2639-047T5006-ND
Manufacturer
Manufacturer Product Number
047T5006
Description
FIXED IND 500MH 28MA 110 OHM TH
Customer Reference
Detailed Description
500 mH Unshielded Toroidal Inductor 28 mA 110Ohm Max Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
110Ohm Max
Mfr
Frequency - Self Resonant
25MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial
Inductance
Supplier Device Package
Radial
Tolerance
±2%
Size / Dimension
0.700" Dia (17.78mm)
Current Rating (Amps)
Height - Seated (Max)
0.400" (10.16mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
047T5006LFGowanda Electronics02639-047T5006LF-ND39,73760 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2539,73760 €993,44 €
Unit Price without VAT:39,73760 €
Unit Price with VAT:47,28774 €