Parametric Equivalent

047T2006 | |
|---|---|
DigiKey Part Number | 2639-047T2006-ND |
Manufacturer | |
Manufacturer Product Number | 047T2006 |
Description | FIXED IND 200MH 47MA 60 OHM TH |
Customer Reference | |
Detailed Description | 200 mH Unshielded Toroidal Inductor 47 mA 60Ohm Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 60Ohm |
Mfr | Frequency - Self Resonant 45kHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±2% | Size / Dimension 0.700" Dia (17.78mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 047T2006LF | Gowanda Electronics | 0 | 2639-047T2006LF-ND | 22,85154 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 22,85154 € | 594,14 € |
| Unit Price without VAT: | 22,85154 € |
|---|---|
| Unit Price with VAT: | 27,19333 € |

