Parametric Equivalent

047T1006 | |
|---|---|
DigiKey Part Number | 2639-047T1006-ND |
Manufacturer | |
Manufacturer Product Number | 047T1006 |
Description | FIXED IND 100MH 60MA 30 OHM TH |
Customer Reference | |
Detailed Description | 100 mH Unshielded Toroidal Inductor 60 mA 30Ohm Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 30Ohm |
Mfr | Frequency - Self Resonant 65kHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±2% | Size / Dimension 0.700" Dia (17.78mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 047T1006LF | Gowanda Electronics | 0 | 2639-047T1006LF-ND | 23,03423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 23,03423 € | 598,89 € |
| Unit Price without VAT: | 23,03423 € |
|---|---|
| Unit Price with VAT: | 27,41073 € |

