
047T1005LF | |
|---|---|
DigiKey Part Number | 2639-047T1005LF-ND |
Manufacturer | |
Manufacturer Product Number | 047T1005LF |
Description | FIXED IND 10MH 235MA 3 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Toroidal Inductor 235 mA 3Ohm Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3Ohm |
Mfr | Frequency - Self Resonant 240kHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±2% | Size / Dimension 0.700" Dia (17.78mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 047T1005 | Gowanda Electronics | 0 | 2639-047T1005-ND | 20,94214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 20,94214 € | 586,38 € |
| Unit Price without VAT: | 20,94214 € |
|---|---|
| Unit Price with VAT: | 24,92115 € |

