Parametric Equivalent
Similar

040KM7502SM | |
|---|---|
DigiKey Part Number | 2639-040KM7502SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 040KM7502SM |
Description | FIXED IND 75UH 1.69A 140 MOHM |
Customer Reference | |
Detailed Description | 75 µH Shielded Toroidal Inductor 1.69 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.565" L x 0.560" W (14.35mm x 14.22mm) |
Current Rating (Amps) | Height - Seated (Max) 0.360" (9.14mm) |
Current - Saturation (Isat) 860mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 040KM7502SMLF | Gowanda Electronics | 0 | 2639-040KM7502SMLFTR-ND | 11,49048 € | Parametric Equivalent |
| PTKM75-40SM | Delevan | 0 | DN3382-ND | 14,00990 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | 11,49048 € | 3.332,24 € |
| Unit Price without VAT: | 11,49048 € |
|---|---|
| Unit Price with VAT: | 13,67367 € |

