Parametric Equivalent

040KM5002SMLF | |
|---|---|
DigiKey Part Number | 2639-040KM5002SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 040KM5002SMLF |
Description | FIXED IND 50UH 1.9A 110 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 1.9 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.565" L x 0.560" W (14.35mm x 14.22mm) |
Current - Saturation (Isat) 1A | Height - Seated (Max) 0.360" (9.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 040KM5002SM | Gowanda Electronics | 0 | 2639-040KM5002SMTR-ND | 11,49048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | 11,49048 € | 3.332,24 € |
| Unit Price without VAT: | 11,49048 € |
|---|---|
| Unit Price with VAT: | 13,67367 € |

