040KM2502SM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 10,42190 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 13,89870 €
Datasheet
Image for 040KM2502SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

040KM2502SM

DigiKey Part Number
2639-040KM2502SMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
040KM2502SM
Description
FIXED IND 25UH 3.38A 35 MOHM SMD
Customer Reference
Detailed Description
25 µH Shielded Toroidal Inductor 3.38 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
35mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.565" L x 0.560" W (14.35mm x 14.22mm)
Current Rating (Amps)
Height - Seated (Max)
0.360" (9.14mm)
Current - Saturation (Isat)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
040KM2502SMLFGowanda Electronics02639-040KM2502SMLFTR-ND10,42190 €Parametric Equivalent
PTKM25-40SMDelevan0DN3380-ND13,89870 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
29010,42190 €3.022,35 €
Manufacturers Standard Package
Unit Price without VAT:10,42190 €
Unit Price with VAT:12,40206 €