Parametric Equivalent

040AT2503SMLF | |
|---|---|
DigiKey Part Number | 2639-040AT2503SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 040AT2503SMLF |
Description | FIXED IND 250UH 1.05A 360 MOHM |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 1.05 A 360mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 360mOhm Max |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.565" L x 0.560" W (14.35mm x 14.22mm) |
Current Rating (Amps) | Height - Seated (Max) 0.360" (9.14mm) |
Current - Saturation (Isat) 1.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 040AT2503SM | Gowanda Electronics | 0 | 2639-040AT2503SMTR-ND | 11,54803 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | 11,54803 € | 3.348,93 € |
| Unit Price without VAT: | 11,54803 € |
|---|---|
| Unit Price with VAT: | 13,74216 € |


