Parametric Equivalent
Similar

040AT1002SM | |
|---|---|
DigiKey Part Number | 2639-040AT1002SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 040AT1002SM |
Description | FIXED IND 10UH 4.84A 17 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 4.84 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.565" L x 0.560" W (14.35mm x 14.22mm) |
Current Rating (Amps) | Height - Seated (Max) 0.360" (9.14mm) |
Current - Saturation (Isat) 5.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 040AT1002SMLF | Gowanda Electronics | 0 | 2639-040AT1002SMLFTR-ND | 9,44448 € | Parametric Equivalent |
| PTHF10-40SM | Delevan | 0 | DN3349-ND | 11,50552 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | 9,44448 € | 2.738,90 € |
| Unit Price without VAT: | 9,44448 € |
|---|---|
| Unit Price with VAT: | 11,23893 € |



