
030AT2503SMLF | |
|---|---|
DigiKey Part Number | 2639-030AT2503SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 030AT2503SMLF |
Description | FIXED IND 25UH 960MA 355 MOHM |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 960 mA 355mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 355mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.440" L x 0.435" W (11.18mm x 11.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.360" (9.14mm) |
Current - Saturation (Isat) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 6,82149 € | 2.933,24 € |
| Unit Price without VAT: | 6,82149 € |
|---|---|
| Unit Price with VAT: | 8,11757 € |

