
030AT1003SMLF | |
|---|---|
DigiKey Part Number | 2639-030AT1003SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 030AT1003SMLF |
Description | FIXED IND 10UH 1.5A 145 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 1.5 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.435" W (11.18mm x 11.05mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 6,08874 € | 2.618,16 € |
| Unit Price without VAT: | 6,08874 € |
|---|---|
| Unit Price with VAT: | 7,24560 € |

