
030AT1002VSMLF | |
|---|---|
DigiKey Part Number | 2639-030AT1002VSMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 030AT1002VSMLF |
Description | FIXED IND 10UH 2.56A 50 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.56 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.625" L x 0.550" W (15.87mm x 13.97mm) |
Current Rating (Amps) | Height - Seated (Max) 0.550" (13.97mm) |
Current - Saturation (Isat) 3.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 7,83062 € | 1.761,89 € |
| Unit Price without VAT: | 7,83062 € |
|---|---|
| Unit Price with VAT: | 9,31844 € |

