
030AT1002VSM | |
|---|---|
DigiKey Part Number | 2639-030AT1002VSMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 030AT1002VSM |
Description | FIXED IND 10UH 2.56A 50 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 2.56 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.440" L x 0.400" W (11.18mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
Current - Saturation (Isat) 3.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 7,76844 € | 1.747,90 € |
| Unit Price without VAT: | 7,76844 € |
|---|---|
| Unit Price with VAT: | 9,24444 € |

