Parametric Equivalent

030AT1002SMLF | |
|---|---|
DigiKey Part Number | 2639-030AT1002SMLFTR-ND - Tape & Reel (TR) 2639-030AT1002SMLFCT-ND - Cut Tape (CT) 2639-030AT1002SMLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 030AT1002SMLF |
Description | FIXED IND 10UH 2.56A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 2.56 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.440" L x 0.435" W (11.18mm x 11.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.360" (9.14mm) |
Current - Saturation (Isat) 3.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 030AT1002SM | Gowanda Electronics | 0 | 2639-030AT1002SMTR-ND | 6,16028 € | Parametric Equivalent |


