



M520F | |
|---|---|
DigiKey Part Number | 6279-M520F-ND |
Manufacturer | |
Manufacturer Product Number | M520F |
Description | METRALINE MF, Tester |
Customer Reference | |
Detailed Description | Field Testing Multi-Function Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GOSSEN METRAWATT | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Multi-Function Tester | |
For Use With/Related Products | Field Testing | |
Specifications | - | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,39000 € | 824,39 € |
| Unit Price without VAT: | 824,39000 € |
|---|---|
| Unit Price with VAT: | 981,02410 € |

