New at DigiKey
Diode 1000 V 5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS110

DigiKey Part Number
6557-SS110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS110
Description
DIODE SCHOTTKY 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Mfr
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
1000 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
5A
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,00771 €23,13 €
Unit Price without VAT:0,00771 €
Unit Price with VAT:0,00917 €