
W08G | |
|---|---|
DigiKey Part Number | 4786-W08G-ND |
Manufacturer | |
Manufacturer Product Number | W08G |
Description | BRIDGE RECT 1PHASE 800V 1.5A WOB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole WOB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1.5 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 750 mA |
Packaging Box | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Circular, WOB |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package WOB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,22020 € | 22,02 € |
| 500 | 0,16642 € | 83,21 € |
| 1.000 | 0,14905 € | 149,05 € |
| 2.000 | 0,13442 € | 268,84 € |
| 5.000 | 0,11857 € | 592,85 € |
| 10.000 | 0,10877 € | 1.087,70 € |
| 50.000 | 0,09162 € | 4.581,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

