
SSFU6511 | |
|---|---|
DigiKey Part Number | 4786-SSFU6511-ND |
Manufacturer | |
Manufacturer Product Number | SSFU6511 |
Description | MOSFET, N-CH, SINGLE, 11.5A, 650 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.5A (Tc) 32.6W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 32.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90100 € | 9,01 € |
| 50 | 0,76620 € | 38,31 € |
| 100 | 0,72440 € | 72,44 € |
| 250 | 0,68024 € | 170,06 € |
| 500 | 0,65364 € | 326,82 € |
| 1.000 | 0,63173 € | 631,73 € |
| 2.500 | 0,60860 € | 1.521,50 € |
| 5.000 | 0,59466 € | 2.973,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

