
SSFT04N15 | |
|---|---|
DigiKey Part Number | 4786-SSFT04N15TR-ND - Tape & Reel (TR) 4786-SSFT04N15CT-ND - Cut Tape (CT) 4786-SSFT04N15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFT04N15 |
Description | MOSFET, N-CH, SINGLE, 4A, 150V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4A (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 160mOhm @ 4A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Part Status Active | Vgs (Max) ±20V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 25 V |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16252 € | 40,63 € |
| 500 | 0,15456 € | 77,28 € |
| 1.000 | 0,14800 € | 148,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14107 € | 352,68 € |
| 5.000 | 0,13689 € | 684,45 € |
| 7.500 | 0,13480 € | 1.011,00 € |
| 12.500 | 0,13248 € | 1.656,00 € |
| 17.500 | 0,13113 € | 2.294,78 € |
| 25.000 | 0,12983 € | 3.245,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

