
SSFQ6907 | |
|---|---|
DigiKey Part Number | 4786-SSFQ6907TR-ND - Tape & Reel (TR) 4786-SSFQ6907CT-ND - Cut Tape (CT) 4786-SSFQ6907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFQ6907 |
Description | MOSFET, P-CH, SINGLE, -5A,-60V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Tc) 4W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 4W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17160 € | 4,29 € |
| 100 | 0,14760 € | 14,76 € |
| 250 | 0,13620 € | 34,05 € |
| 500 | 0,12934 € | 64,67 € |
| 1.000 | 0,12366 € | 123,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11667 € | 350,01 € |
| 6.000 | 0,11324 € | 679,44 € |
| 9.000 | 0,11153 € | 1.003,77 € |
| 15.000 | 0,10963 € | 1.644,45 € |
| 21.000 | 0,10852 € | 2.278,92 € |
| 30.000 | 0,10745 € | 3.223,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

