N-Channel 30 V 10A (Tc) 2.1W (Tc) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSFQ3910

DigiKey Part Number
4786-SSFQ3910TR-ND - Tape & Reel (TR)
4786-SSFQ3910CT-ND - Cut Tape (CT)
4786-SSFQ3910DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSFQ3910
Description
MOSFET, N-CH, SINGLE, 10A, 30V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Tc) 2.1W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16400 €1,64 €
250,14520 €3,63 €
1000,12460 €12,46 €
2500,11472 €28,68 €
5000,10876 €54,38 €
1.0000,10387 €103,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09782 €293,46 €
6.0000,09486 €569,16 €
9.0000,09338 €840,42 €
15.0000,09174 €1.376,10 €
21.0000,09078 €1.906,38 €
30.0000,08986 €2.695,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €