
SSFQ3805 | |
|---|---|
DigiKey Part Number | 4786-SSFQ3805TR-ND - Tape & Reel (TR) 4786-SSFQ3805CT-ND - Cut Tape (CT) 4786-SSFQ3805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFQ3805 |
Description | MOSFET 2P-CH 30V 18.4A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 18.4A (Tc) 8.9W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SSFQ3805 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Good-Ark Semiconductor | Gate Charge (Qg) (Max) @ Vgs 21nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2510pF @ 15V |
Part Status Active | Power - Max 8.9W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 18.4A (Tc) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 16mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,33600 € | 8,40 € |
| 100 | 0,29300 € | 29,30 € |
| 250 | 0,27260 € | 68,15 € |
| 500 | 0,26030 € | 130,15 € |
| 1.000 | 0,25013 € | 250,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23759 € | 712,77 € |
| 6.000 | 0,23145 € | 1.388,70 € |
| 9.000 | 0,22837 € | 2.055,33 € |
| 15.000 | 0,22497 € | 3.374,55 € |
| 21.000 | 0,22297 € | 4.682,37 € |
| 30.000 | 0,22106 € | 6.631,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


