
SSFP3806 | |
|---|---|
DigiKey Part Number | 4786-SSFP3806TR-ND - Tape & Reel (TR) 4786-SSFP3806CT-ND - Cut Tape (CT) 4786-SSFP3806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFP3806 |
Description | MOSFET 2N-CH 30V 40A 8PPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 40A (Tc) 46W (Tc) Surface Mount 8-PPAK (5x5.8) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Good-Ark Semiconductor | Gate Charge (Qg) (Max) @ Vgs 22nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1750pF @ 25V |
Part Status Active | Power - Max 46W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 40A (Tc) | Supplier Device Package 8-PPAK (5x5.8) |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37160 € | 9,29 € |
| 100 | 0,32450 € | 32,45 € |
| 250 | 0,30216 € | 75,54 € |
| 500 | 0,28870 € | 144,35 € |
| 1.000 | 0,27762 € | 277,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26392 € | 791,76 € |
| 6.000 | 0,25722 € | 1.543,32 € |
| 9.000 | 0,25386 € | 2.284,74 € |
| 15.000 | 0,25014 € | 3.752,10 € |
| 21.000 | 0,24797 € | 5.207,37 € |
| 30.000 | 0,24588 € | 7.376,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

