P-Channel 60 V 14A (Tc) 33.8W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSFN6907

DigiKey Part Number
4786-SSFN6907TR-ND - Tape & Reel (TR)
4786-SSFN6907CT-ND - Cut Tape (CT)
4786-SSFN6907DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSFN6907
Description
MOSFET, P-CH, SINGLE, -12A, -60V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 14A (Tc) 33.8W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
68mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1260 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
33.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (3.1x3.05)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.604
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21300 €2,13 €
250,18880 €4,72 €
1000,16280 €16,28 €
2500,15044 €37,61 €
5000,14294 €71,47 €
1.0000,13678 €136,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12918 €387,54 €
6.0000,12545 €752,70 €
9.0000,12359 €1.112,31 €
15.0000,12152 €1.822,80 €
21.0000,12031 €2.526,51 €
30.0000,11915 €3.574,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €