
SSFN4906 | |
|---|---|
DigiKey Part Number | 4786-SSFN4906TR-ND - Tape & Reel (TR) 4786-SSFN4906CT-ND - Cut Tape (CT) 4786-SSFN4906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFN4906 |
Description | MOSFET, N-CH, SINGLE, 35.00A, 40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Tc) 44W (Tc) Surface Mount 8-PPAK (3.1x3.05) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
FET Type | Power Dissipation (Max) 44W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (3.1x3.05) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,27980 € | 27,98 € |
| 500 | 0,21328 € | 106,64 € |
| 1.000 | 0,19185 € | 191,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16458 € | 493,74 € |
| 6.000 | 0,15084 € | 905,04 € |
| 9.000 | 0,14384 € | 1.294,56 € |
| 15.000 | 0,13598 € | 2.039,70 € |
| 21.000 | 0,13132 € | 2.757,72 € |
| 30.000 | 0,12679 € | 3.803,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

