
SSFN3907 | |
|---|---|
DigiKey Part Number | 4786-SSFN3907TR-ND - Tape & Reel (TR) 4786-SSFN3907CT-ND - Cut Tape (CT) 4786-SSFN3907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFN3907 |
Description | MOSFET, P-CH, SINGLE, -30A, -30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 27W (Tc) Surface Mount 8-PPAK (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 15 V |
FET Type | Power Dissipation (Max) 27W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,23880 € | 5,97 € |
| 100 | 0,20710 € | 20,71 € |
| 250 | 0,19184 € | 47,96 € |
| 500 | 0,18266 € | 91,33 € |
| 1.000 | 0,17510 € | 175,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16576 € | 497,28 € |
| 6.000 | 0,16119 € | 967,14 € |
| 9.000 | 0,15890 € | 1.430,10 € |
| 15.000 | 0,15637 € | 2.345,55 € |
| 21.000 | 0,15488 € | 3.252,48 € |
| 30.000 | 0,15346 € | 4.603,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

