
SSFB3910L | |
|---|---|
DigiKey Part Number | 4786-SSFB3910LTR-ND - Tape & Reel (TR) 4786-SSFB3910LCT-ND - Cut Tape (CT) 4786-SSFB3910LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFB3910L |
Description | MOSFET, N-CH, SINGLE, 10A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A 2.01W(Tc) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.01W(Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14520 € | 3,63 € |
| 100 | 0,12460 € | 12,46 € |
| 250 | 0,11472 € | 28,68 € |
| 500 | 0,10876 € | 54,38 € |
| 1.000 | 0,10387 € | 103,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09782 € | 293,46 € |
| 6.000 | 0,09486 € | 569,16 € |
| 9.000 | 0,09338 € | 840,42 € |
| 15.000 | 0,09174 € | 1.376,10 € |
| 21.000 | 0,09078 € | 1.906,38 € |
| 30.000 | 0,08986 € | 2.695,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

