
SSF6602 | |
|---|---|
DigiKey Part Number | 4786-SSF6602TR-ND - Tape & Reel (TR) 4786-SSF6602CT-ND - Cut Tape (CT) 4786-SSF6602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF6602 |
Description | MOSFET, N+P, DUAL, 3.5 -2.7A, 30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A (Ta), 2.7A (Ta) 1.2W (Ta) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta), 2.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 3.5A, 10V, 100mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA, 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 210pF @ 15V, 199pF @ 15V | |
Power - Max | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14370 € | 14,37 € |
| 500 | 0,10702 € | 53,51 € |
| 1.000 | 0,09517 € | 95,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08007 € | 240,21 € |
| 6.000 | 0,07245 € | 434,70 € |
| 9.000 | 0,06857 € | 617,13 € |
| 15.000 | 0,06420 € | 963,00 € |
| 21.000 | 0,06162 € | 1.294,02 € |
| 30.000 | 0,05911 € | 1.773,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

