
SSF3611E | |
|---|---|
DigiKey Part Number | 4786-SSF3611ETR-ND - Tape & Reel (TR) 4786-SSF3611ECT-ND - Cut Tape (CT) 4786-SSF3611EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF3611E |
Description | MOSFET, P-CH, SINGLE, -12A, -30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Tc) 2W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3224 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16880 € | 4,22 € |
| 100 | 0,14540 € | 14,54 € |
| 250 | 0,13416 € | 33,54 € |
| 500 | 0,12738 € | 63,69 € |
| 1.000 | 0,12179 € | 121,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11341 € | 453,64 € |
| 8.000 | 0,11029 € | 882,32 € |
| 12.000 | 0,10873 € | 1.304,76 € |
| 20.000 | 0,10700 € | 2.140,00 € |
| 28.000 | 0,10599 € | 2.967,72 € |
| 40.000 | 0,10502 € | 4.200,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

