
SSF3402 | |
|---|---|
DigiKey Part Number | 4786-SSF3402TR-ND - Tape & Reel (TR) 4786-SSF3402CT-ND - Cut Tape (CT) 4786-SSF3402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF3402 |
Description | MOSFET, N-CH, SINGLE, 5A, 30V, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 1.38W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1050 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.38W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06040 € | 1,51 € |
| 100 | 0,05110 € | 5,11 € |
| 250 | 0,04652 € | 11,63 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,04150 € | 41,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03870 € | 116,10 € |
| 6.000 | 0,03734 € | 224,04 € |
| 9.000 | 0,03665 € | 329,85 € |
| 15.000 | 0,03589 € | 538,35 € |
| 21.000 | 0,03545 € | 744,45 € |
| 30.000 | 0,03502 € | 1.050,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

