P-Channel 20 V 5A (Ta) 1.4W (Ta) Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF2429

DigiKey Part Number
4786-SSF2429TR-ND - Tape & Reel (TR)
4786-SSF2429CT-ND - Cut Tape (CT)
4786-SSF2429DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSF2429
Description
MOSFET, P-CH, SINGLE, -5A, -20V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 5A (Ta) 1.4W (Ta) Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
35mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.741
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11200 €1,12 €
250,09880 €2,47 €
1000,08390 €8,39 €
2500,07692 €19,23 €
5000,07268 €36,34 €
1.0000,06920 €69,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06489 €194,67 €
6.0000,06279 €376,74 €
9.0000,06173 €555,57 €
15.0000,06056 €908,40 €
21.0000,05988 €1.257,48 €
30.0000,05922 €1.776,60 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €