
SSF2341E | |
|---|---|
DigiKey Part Number | 4786-SSF2341ETR-ND - Tape & Reel (TR) 4786-SSF2341ECT-ND - Cut Tape (CT) 4786-SSF2341EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2341E |
Description | MOSFET, P-CH, SINGLE, -4A, -20V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Tc) 1.4W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 939 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07480 € | 1,87 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05764 € | 14,41 € |
| 500 | 0,05432 € | 27,16 € |
| 1.000 | 0,05160 € | 51,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04824 € | 144,72 € |
| 6.000 | 0,04659 € | 279,54 € |
| 9.000 | 0,04576 € | 411,84 € |
| 15.000 | 0,04485 € | 672,75 € |
| 21.000 | 0,04432 € | 930,72 € |
| 30.000 | 0,04380 € | 1.314,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

