
SSF2319GE | |
|---|---|
DigiKey Part Number | 4786-SSF2319GETR-ND - Tape & Reel (TR) 4786-SSF2319GECT-ND - Cut Tape (CT) 4786-SSF2319GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2319GE |
Description | MOSFET, P-CH, SINGLE, -0.40A, -2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 400mA (Tc) 275mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 275mW | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,08490 € | 8,49 € |
| 500 | 0,06220 € | 31,10 € |
| 1.000 | 0,05486 € | 54,86 € |
| 2.000 | 0,04867 € | 97,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03904 € | 312,32 € |
| 16.000 | 0,03533 € | 565,28 € |
| 24.000 | 0,03344 € | 802,56 € |
| 40.000 | 0,03132 € | 1.252,80 € |
| 56.000 | 0,03006 € | 1.683,36 € |
| 80.000 | 0,02884 € | 2.307,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

