
SSF2145CH6 | |
|---|---|
DigiKey Part Number | 4786-SSF2145CH6TR-ND - Tape & Reel (TR) 4786-SSF2145CH6CT-ND - Cut Tape (CT) 4786-SSF2145CH6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2145CH6 |
Description | MOSFET 20V 4.8A 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.8A (Tc), 2.9A (Tc) 1.7W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Good-Ark Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 420pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.7W |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 4.8A (Tc), 2.9A (Tc) | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 55mOhm @ 3.6A, 4.5V, 80mOhm @ 3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08000 € | 2,00 € |
| 100 | 0,06770 € | 6,77 € |
| 250 | 0,06180 € | 15,45 € |
| 500 | 0,05832 € | 29,16 € |
| 1.000 | 0,05543 € | 55,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05186 € | 155,58 € |
| 6.000 | 0,05011 € | 300,66 € |
| 9.000 | 0,04924 € | 443,16 € |
| 15.000 | 0,04827 € | 724,05 € |
| 21.000 | 0,04770 € | 1.001,70 € |
| 30.000 | 0,04715 € | 1.414,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

